Q65111A4105


Description:
TOPLED E3014 WHITE 4500K
Supplier:
ams-OSRAM AG
Matchcode:
KWDCLMS1.PC-BYCX-5J7K-1
Rutronik No.:
LED23896
Unit Pack:
1
MOQ:
14000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3x1,4 mm
- Height
- 0.8 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 2100 mcd
- Forward voltage
- 3.05 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.