Q65111A3732
Description:
MULTILED RTB PLCC-6
Supplier:
ams-OSRAM AG
Matchcode:
LRTBGVSG-UEVE-24+AMAQ-29+SCUC
Rutronik No.:
LED24738
Unit Pack:
4000
MOQ:
4000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Current I(F)
- 20 mA
- LxW
- 3,5x3,2 mm
- Height
- 2.0 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 500/1250/1 mcd
- Wavelength min.
- 625/528/46 nm
- Wavelength max.
- 632/523/45 nm
- Forw.volt.typ.
- 2,05/3,2/3 V
- Package
- PLCC-6
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.