Q65111A3721


image shown is a representation only
Description:
TOPLED RED 3550MCD 30°
Supplier:
ams-OSRAM AG
Matchcode:
LRT64F-CBDB-1-1-20-R33-Z
Rutronik No.:
LED21716
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 3,4x3 mm
- Height
- 3.8 mm
- Viewing angle
- 30 °
- Lum.inten.typ.
- 3550 mcd
- Wavelength dom.
- 625 nm
- Wavelength peak
- 634 nm
- Forward voltage
- 2.05 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 12 V
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.