Q65111A2075


Description:
SIDELED WHITE 45 MCD
Supplier:
ams-OSRAM AG
Matchcode:
LWA673-P1S1-FKPL-Z
Rutronik No.:
LED20666
Unit Pack:
2000
MOQ:
8000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 10 mA
- LxW
- 4,2x3,8 mm
- Height
- 3.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 45 mcd
- Wavelength min.
- 0,33/0,33 nm
- Wavelength max.
- 0,33/0,33 nm
- Forw.volt.typ.
- 3.1 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.