Q65111A1207


Description:
OSLON SX AMBER >18LM 60°
Supplier:
ams-OSRAM AG
Matchcode:
LACN5M-GAHA-24-1
Rutronik No.:
LED24176
Unit Pack:
600
MOQ:
2400
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 140 mA
- LxW
- 3,10x3,10 mm
- Height
- 2.53 mm
- Viewing angle
- 60 °
- Wavelength min.
- 617 nm
- Wavelength max.
- 624 nm
- Forw.volt.typ.
- 2.15 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Lum.flux min.
- 18 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.