Q65110A9509


Description:
OSLON LED ULTRA WHITE SMD 6500K
Supplier:
ams-OSRAM AG
Matchcode:
LUWCN7M-HYJY-EMKM-1-200-R18-Z
Rutronik No.:
LED25860
Unit Pack:
1
MOQ:
1200
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 200 mA
- LxW
- 3,1x3,1 mm
- Height
- 2.35 mm
- Viewing angle
- 90 °
- Lum.inten.min.
- 25200 mcd
- Wavelength min.
- 0,32/0,32 nm
- Forw.volt.typ.
- 3.4 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.