Q65110A9267
Description:
POINTLED AMBER REV.MOUNT
Supplier:
ams-OSRAM AG
Matchcode:
LAP47F-V2BB-24-3B5A-30-R18-Z
Rutronik No.:
LED21463
Unit Pack:
3000
MOQ:
12000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 30 mA
- LxW
- 3,5x1,9 mm
- Height
- 0,875 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 624 mcd
- Wavelength dom.
- 617 nm
- Wavelength peak
- 617 nm
- Forward voltage
- 2,25 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 12 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.