Q65110A7997
Description:
CHIPLED TRUE GREEN 0603
Supplier:
ams-OSRAM AG
Matchcode:
LTQ39G-Q1OO-25-1
Rutronik No.:
LED24192
Unit Pack:
16000
MOQ:
16000
package:
CHIPLED
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- LxW
- 1,6x0,8 mm
- Height
- 0,4 mm
- Forward voltage
- 2,85 V
- Forward current
- 5 mA
- Reverse voltage
- 5 V
- Lum.inten.typ.
- 71 mcd
- Wavelength dom.
- 530 nm
- Wavelength peak
- 525 nm
- SMT/SMD
- YES
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.