Q65110A4860


Description:
POINTLED YELLOW REV. MOUNT
Supplier:
ams-OSRAM AG
Matchcode:
LYP47F-U2AB-36-3B5A-30-R18-Z
Rutronik No.:
LED12522
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 30 mA
- LxW
- 1,9x3,5 mm
- Height
- 0.875 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 560 mcd
- Wavelength min.
- 589 nm
- Wavelength max.
- 587 nm
- Forw.volt.typ.
- 2.35 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With a diameter of just 2 mm, the PointLED is one of the smallest
packages in its class and achieves high luminous efficacies. Due to its
round and flat package, measuring only 0.775 mm high, it is ideal for
application where space is a sensitive issue.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.