Q65110A2528


image shown is a representation only
Description:
PHOTO-TRANSISTOR TOPLED R.G.
Supplier:
ams-OSRAM AG
Matchcode:
SFH3211FA-3/4
Rutronik No.:
IR3754
Unit Pack:
2000
MOQ:
4000
package:
PLCC-2 RG
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 980 nm
- Sens.range min
- 750 nm
- Sens.range max.
- 1120 nm
- Photo curr.min.
- 25 µA
- Rise/Fall time
- 7500 ns
- Photo curr.max.
- 80 µA
- Package
- PLCC-2 RG
- SMD/THT
- SMD
- Detection angle
- 120 °
- Dark current
- 1 nA
- Packaging
- REEL
- Forward V/Vceo
- 35 V
- Automotive
- CERTIFICAT
- V(CEO)
- 35 V
- Power dissip
- 165 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.045 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.