Q65110A2410


image shown is a representation only
Description:
MICRO-SIDELED ORANGE 90MCD
Supplier:
ams-OSRAM AG
Matchcode:
LOY876-Q2T1-24-Z
Rutronik No.:
LED17909
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ORANGE
- Forward current
- 20 mA
- LxW
- 3x1 mm
- Height
- 1.2 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 140 mcd
- Wavelength dom.
- 606 nm
- Wavelength peak
- 610 nm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Reverse voltage
- 12 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.