Q65110A2364
Best Choice
image shown is a representation only
Description:
MINI-TOPLED CLEAR 56MCD
Supplier:
ams-OSRAM AG
Matchcode:
LSM676-P2S1-1-0-20-R18-Z
Rutronik No.:
LED20927
Unit Pack:
1
MOQ:
1
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- RED
- LxW
- 2,1x1,5 mm
- Height
- 1.4 mm
- Lens colour
- CLEAR
- Forward voltage
- 2 V
- Forward current
- 20 mA
- Reverse voltage
- 12 V
- Lum.inten.typ.
- 56 mcd
- Viewing angle
- 120 °
- Wavelength dom.
- 633 nm
- Wavelength peak
- 645 nm
- SMT/SMD
- YES
- Automotive
- AECQ101-D
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.