Q62702P3581
image shown is a representation only
Description:
TRANSISTOR TO18 1250-4000uA
Supplier:
ams-OSRAM AG
Matchcode:
BPX43-3/4
Rutronik No.:
IR372
Unit Pack:
1
MOQ:
2000
package:
TO18
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DETECTOR
- Max.sensitivity
- 880 nm
- Sens.range min
- 450 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 1250 µA
- Rise/Fall time
- 12000 ns
- Photo curr.max.
- 4000 µA
- Package
- TO18
- SMD/THT
- THT
- Detection angle
- 30 °
- Dark current
- 20 nA
- Packaging
- BULK
- Forward V/Vceo
- 50 V
- Automotive
- NO
- Reverse V/Veco
- 7 V
- Power dissip
- 220 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.675 mm²
- Op.temp.max.
- 125 °C
- RoHS Status
- Leaded
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.