Q62702P1745
image shown is a representation only
Description:
IR-EMITTER TO18 46° 660NM
Supplier:
ams-OSRAM AG
Matchcode:
SFH464-E7800
Rutronik No.:
IR783
Unit Pack:
1
MOQ:
480
package:
TO 18
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 660 nm
- Radiant Intens.
- 1 mW/sr
- Forward current
- 50 mA
- Emission Angle
- 46 Degree
- Rise/Fall time
- 0.1 ns
- Power dissip
- 140 mW
- Automotive
- NO
- Package
- TO 18
- Reverse voltage
- 3 V
- T(A) min
- -40 °C
- Forward voltage
- 2.1 V
- T(A) max
- 80 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
Q62702P1745IR-EMITTER METAL CAN18 660NM 46 Part No.: IR3445 package: TO18 Packaging: BULK |
Unit Price
2,78 $
Unit Pack
120
|
Stock Info
12 weeks
|
Price, Lead time Find Alternatives |