Q62702P0102


image shown is a representation only
Description:
SI-PIN-PHOTODIODE WITH FILTER
Supplier:
ams-OSRAM AG
Matchcode:
SFH205FRN25ABGS59X235E
Rutronik No.:
IR6746
Unit Pack:
1000
MOQ:
5000
package:
SIDEVIEW
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 950 nm
- Sens.range min
- 800 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 45 µA
- Rise/Fall time
- 20 ns
- Package
- SIDEVIEW
- SMD/THT
- THT
- Detection angle
- 120 °
- Dark current
- 2 nA
- Packaging
- REEL
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 32 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 7 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q62702P1677PHOTODIODE SIDELOOKER 5mm FILTE Part No.: IR6538 package: SIDEVIEW Packaging: REEL |
Unit Price
0,477 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|