Cart

**LGR971-M-1-Z

AMS OSRAM

CHIPLED 0805 GREEN DIFFUSE
Supplier: ams-OSRAM AG
Matchcode: **LGR971-M-1-Z
Rutronik No.: LEDIND1140
Unit Pack: 4000
MOQ: 4000
package: CHIPLED
Packaging: REEL
Best Choice

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.0201 $
80.40 $

Prices

4,000 0.0201 $
8,000 0.0164 $
12,000 0.0162 $
20,000 0.0161 $

Parameter

Emitted colour
GREEN
LxW
2x1,25 mm
Height
0.9 mm
Lens colour
DIFFUSED
Forward voltage
2.2 V
Forward current
20 mA
Reverse voltage
12 V
Lum.inten.typ.
7.1 mcd
Viewing angle
160 °
Wavelength dom.
570 nm
Wavelength peak
572 nm
SMT/SMD
YES
Automotive
NO
Package
CHIPLED
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q62702P5179
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?