KSDELLS1.22-JHKI-1-0-2-S
image shown is a representation only
Description:
TOPLED E1608 SUPER RED >5.2MCD
Supplier:
ams-OSRAM AG
Matchcode:
KSDELLS1.22-JHKI-1-0-2-S
Rutronik No.:
LEDATV2344
Unit Pack:
9000
MOQ:
18000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- SUPER RED
- Current I(F)
- 2 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 5,2 mcd
- Lum.inten.max.
- 11,2 mcd
- Wavelength min.
- 624 nm
- Wavelength max.
- 636 nm
- Forw.volt.min.
- 1,7 V
- Forw.volt.max.
- 2,2 V
- Forw.volt.typ.
- 1,8 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A4852
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.