FA1-NFRP-PCB-8


image shown is a representation only
Description:
Fakra PCB Plug 90° 50 Ohm
Supplier:
Amphenol RF
Matchcode:
FA1NFRPPCB8
Rutronik No.:
CONN9587
Unit Pack:
100
MOQ:
50000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- FA1
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- COAX RF
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.