242143


image shown is a representation only
Description:
RF Adapter MMCX JACK to SMA JACK
Supplier:
Amphenol RF
Matchcode:
242143
Rutronik No.:
CONN12099
Unit Pack:
1
MOQ:
10
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 242
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 165 °C
- Feature funct.
- 50 Ohm
- Family
- COAX RF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.