122416RP


image shown is a representation only
Description:
RF Coax Plug TNC REVERSE POL 90° Crimp
Supplier:
Amphenol RF
Matchcode:
122416RP
Rutronik No.:
CONN4735
Unit Pack:
25
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 122
- Feature funct.
- 50 Ohm
- Family
- COAX RF
- Brand
- TNC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
assembly instructions crimp-soder
https://www.amphenolrf.com/library/download/link/link_id/599646/parent/122416RP/
https://www.amphenolrf.com/library/download/link/link_id/599687/parent/122416RP/
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.