SLBM34H


Description:
04P MALE PLUG
Supplier:
Amphenol MAO
Matchcode:
SLBM34H
Rutronik No.:
CONN12490
Unit Pack:
1
MOQ:
25
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- SLB
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- BODY
- Automotive
- NO
- RoHS Status
- Leaded
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.