RJFTV67A1ZN
Description:
08P RJ45 STRAIGHT Modular Connector
Supplier:
Amphenol MAO
Matchcode:
RJFTV67A1ZN
Rutronik No.:
CONN16457
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RJFTV6
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.