RJFTV62A1G


Description:
RJ45 SQUARE FLANGE RECEPTACLE
Supplier:
Amphenol MAO
Matchcode:
RJFTV62A1G
Rutronik No.:
COCIRC18357
Unit Pack:
1
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RJF
- IP Code
- IP67
- Family
- MODJAK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.