PT02A12-10P
Description:
10P ROUND CONN MOUNT PIN RECEPTABLE
Supplier:
Amphenol MAO
Matchcode:
PT02A1210P
Rutronik No.:
CONN14969
Unit Pack:
1
MOQ:
100
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 600 V
- Series
- PT02A
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Automotive
- NO
- RoHS Status
- Non-RoHS
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.