900001A0
Description:
CRIMP MALE CT SIZE 20
Supplier:
Amphenol MAO
Matchcode:
900001A0
Rutronik No.:
COCIRC8886
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 900
- Feature funct.
- CRIMP
- Family
- CRIMP CONT
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.