VX08110A0000G
Description:
08P TERMINAL BLOCK 3,50MM
Supplier:
Amphenol IPG
Matchcode:
VX08110A0000G
Rutronik No.:
CONN13535
Unit Pack:
400
MOQ:
400
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 7.00 A
- Voltage rating
- 150 V
- Series
- VX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.