VL0831510000G


Description:
08P Terminal Block R/A 3.81mm
Supplier:
Amphenol IPG
Matchcode:
VL0831510000G
Rutronik No.:
CONN12579
Unit Pack:
95
MOQ:
2090
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 3.81 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- VL
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Feature funct.
- .Green
- Family
- TERM.BLOCK
- Brand
- Anytek
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.