TJ0231530000G
image shown is a representation only
Description:
02P TERMINAL BLOCK PLUG 3.81MM
Supplier:
Amphenol IPG
Matchcode:
TJ0231530000G
Rutronik No.:
COTERM8032
Unit Pack:
620
MOQ:
2480
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- TJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 28 TO 16
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.