RTS712ND8P0332


Description:
8P Dip Solder Gold IP69K Male Recep.
Supplier:
Amphenol IPG
Matchcode:
RTS712ND8P0332
Rutronik No.:
CONN16807
Unit Pack:
50
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 13.0 A
- Voltage rating
- 500 V
- Series
- RTS7
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.