RL9080-201-F1
![AMPH IPG AMPH IPG](https://www.rutronik24.com/images/logos/amph_ipg_medium.png)
![AMPH IPG RL9080-201-F1](https://www.rutronik24.com/pim/direct/amphipg/medium/amphipg-rl9080-201-f1.jpg)
image shown is a representation only
Description:
RADLOK 8,0MM WITH BOLT
Supplier:
Amphenol IPG
Matchcode:
RL9080201F1
Rutronik No.:
CONN8111
Unit Pack:
200
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 1000 V
- Series
- RL
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.