RJS-5EPFFP-LC7002


Description:
RJ45 PANEL LO FEMALE
Supplier:
Amphenol IPG
Matchcode:
RJS5EPFFPLC7002
Rutronik No.:
CONN6989
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RJS
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.