RJS-12D04FF-RS8001


Description:
M12 Circ. RJ45
Supplier:
Amphenol IPG
Matchcode:
RJS12D04FFRS8001
Rutronik No.:
CONN5084
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 60 V
- Series
- RJS
- Feature funct.
- M12
- Family
- Adapter
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.