RCP-5SPFFP-SCM7B10


Description:
ScrewThread RJ45 Rece to Plug 100mm
Supplier:
Amphenol IPG
Matchcode:
RCP5SPFFPSCM7B10
Rutronik No.:
CABLE3490
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Brand
- ETHERNET
- Termin.port A
- Circular
- Termin.port B
- RJ
- Cable length
- IP67 0.10m
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.