RCP-5SPFFH-SCM7002


image shown is a representation only
Description:
RJ45 C SIZE MATED WATERPROOF
Supplier:
Amphenol IPG
Matchcode:
RCP5SPFFHSCM7002
Rutronik No.:
CONN10399
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- RCP
- Special feature
- 1Port
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.