PL082X-61-4
image shown is a representation only
Description:
02P PowerLok Rece Crimp HVIL ORA
Supplier:
Amphenol IPG
Matchcode:
PL082X614
Rutronik No.:
COCIRC18017
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 60.0 A
- Voltage rating
- 1000 V
- Series
- PL
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- IP Code
- IP67
- Feature funct.
- HVIL
- Family
- CONNECTOR
- Brand
- POWERLOK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.