NA08B1000000G
![AMPH IPG AMPH IPG](https://www.rutronik24.com/images/logos/amph_ipg_medium.png)
![AMPH IPG NA08B1000000G](https://www.rutronik24.com/pim/direct/amphipg/medium/amphipg-na08b1000000g.jpg)
image shown is a representation only
Description:
08P Terminal Block 2.50mm
Supplier:
Amphenol IPG
Matchcode:
NA08B1000000G
Rutronik No.:
CONN7161
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- NA
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.