MSDXLF000R


image shown is a representation only
Description:
MSDXL SOCKET ASSEMBLY
Supplier:
Amphenol IPG
Matchcode:
MSDXLF000R
Rutronik No.:
CONN3259
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 630 A
- Voltage rating
- 1000 V
- Series
- MSD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 50 °C
- IP Code
- IP67
- Family
- CONNECTOR
- Brand
- MSD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.