M8S-06PFFR-SF8001


Description:
06P FEMALE CIRCULAR METRIC CONN
Supplier:
Amphenol IPG
Matchcode:
M8S06PFFRSF8001
Rutronik No.:
CONN13093
Unit Pack:
100
MOQ:
100
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 00 V
- Series
- M8S
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 120 °C
- Feature funct.
- M8
- Family
- M8 or M12
- Brand
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.