HVSL800022A1D6


Description:
EV POWERLOK SOCKET 1R
Supplier:
Amphenol IPG
Matchcode:
HVSL800022A1D6
Rutronik No.:
CONN14750
Unit Pack:
1
MOQ:
10
Packaging:
BOX
- Charging curren
- 180 A
- Charging volt.
- 1000 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Series
- HVSL800
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Orientation
- _OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.