HVSL1000063A150


image shown is a representation only
Description:
3P HVSL STRAIGHT PLUG A CODED, 50 mm2
Supplier:
Amphenol IPG
Matchcode:
HVSL1000063A150
Rutronik No.:
CONN14489
Unit Pack:
5
MOQ:
10
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Charging curren
- 180 A
- Charging volt.
- 500 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Series
- HVSL1000
- No.of contacts
- 03
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Orientation
- STRAIGHT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.