HVCOIFR6SF506NTL2000
Description:
AC32A INLET CONN TYPE 2
Supplier:
Amphenol IPG
Matchcode:
HVCOIFR6SF506NTL2000
Rutronik No.:
CONN10699
Unit Pack:
1
MOQ:
8
Packaging:
BULK
- Charging curren
- 0.00 A
- Charging volt.
- 00 V
- Family
- INLET
- Series
- HVCOI
- No.of contacts
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Orientation
- RIGHTANGLE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.