FLS6BS12N8P03-S1
image shown is a representation only
Description:
CIRCULAR CONNECTOR 8P
Supplier:
Amphenol IPG
Matchcode:
FLS6BS12N8P03S1
Rutronik No.:
CONN14230
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- FLS
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Germany
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.