C10-754692-000


image shown is a representation only
Description:
SLP 5.7mm 1000VDC REAR GROMME
Supplier:
Amphenol IPG
Matchcode:
C10-754692-000
Rutronik No.:
CONN14516
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.