C10-737491-001
Description:
3.00 MM RADSOCK SMT SOCKET
Supplier:
Amphenol IPG
Matchcode:
C10737491001
Rutronik No.:
CONN10858
Unit Pack:
200
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 35.0 A
- Voltage rating
- 1000 V
- Series
- C10-7
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONTACT
- Brand
- RADSERT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.