C016 20G003 100 12
image shown is a representation only
Description:
03P PE FEMALE REC.BOLTS C16-M
Supplier:
Amphenol IPG
Matchcode:
C01620G00310012
Rutronik No.:
CONN3343
Unit Pack:
50
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 22.0 A
- Voltage rating
- 400 V
- Series
- C016
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- AWG
- 18 TO 14
- IP Code
- IP67
- Feature funct.
- P+PE black
- Family
- CONNECTOR
- Brand
- ecomate ci
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.