AT60-220-1231


image shown is a representation only
Description:
A-Serie Pin contact 12-14AWG
Supplier:
Amphenol IPG
Matchcode:
AT602201231
Rutronik No.:
CONN12441
Unit Pack:
10
MOQ:
10
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 25.0 A
- Voltage rating
- 300 V
- Series
- AT60
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 100 °C
- AWG
- 14 TO 12
- Family
- CONTACT
- Brand
- A Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.