AT60-202-16141
Topseller
image shown is a representation only
Description:
ATP MALE CONTACT AWG 16
Supplier:
Amphenol IPG
Matchcode:
AT6020216141
Rutronik No.:
COREC36513
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 00 V
- Series
- AT60
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- AWG
- 20 TO 16
- Feature funct.
- #16 turned
- Family
- WTB
- Brand
- A-Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.