AT16-18SA-K004
Description:
8P FEMALE CONTACT A-KEY END CAP
Supplier:
Amphenol IPG
Matchcode:
AT16-18SA-K004
Rutronik No.:
CONN15374
Unit Pack:
320
MOQ:
320
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 18
- Contact pitch
- 0.00 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 250 V
- Series
- AT16
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Czech Republic
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.