ARAZ-104-LR


Description:
06P M8 A-Code Cable M8, IP67
Supplier:
Amphenol IPG
Matchcode:
ARAZ104LR
Rutronik No.:
CABLE3549
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Family
- M8 OR M12
- Termin.port A
- M8
- Cable length
- IP67
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 06
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.