AR0000000000G
Description:
CRIMP CONTACT FEMALE 1.5 TO 2.5
Supplier:
Amphenol IPG
Matchcode:
AR0000000000G
Rutronik No.:
CONN3979
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- AR
- AWG
- 16 TO 14
- Feature funct.
- 1,50-2,50²
- Family
- CONTACT
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.